BittWare AV-860h Versal™ HBM PCIe Adaptive SoC Card

BittWare AV-860h Versal™ HBM PCIe Adaptive System-on-Chip (SoC) Card is a cutting-edge solution designed to meet the demands of high-performance computing applications. This card features the AMD / Xilinx Versal Adaptive Compute Acceleration Platform (ACAP) and integrated High Bandwidth Memory (HBM2e), offering exceptional bandwidth of up to 800GBps and a total memory capacity of 32GB. The BittWare card supports PCIe Gen5, providing high-speed connectivity and data transfer rates essential for data center workloads, AI/machine learning, edge computing, and network infrastructures. A versatile architecture allows for real-time processing and adaptability, making the AV-860h ideal for complex video processing and scientific computing tasks. With robust performance and advanced features, the AV-860h is a powerful tool for accelerating demanding computational tasks.

Features

  • Integrates networked, power-optimized cores on an adaptable platform
  • PCIe Gen5 support for data transfer speeds 2x faster than Gen 4 and a high-speed interface between CPUs and workload accelerators
  • 7nm Versal architecture combines high bandwidth and compute density on an adaptable platform
  • Hardened memory NoC supports ultra-high memory bandwidth at over 800GBps using HBM2e

Applications

  • Data center workloads
  • Edge computing
  • AI and machine learning
  • Network infrastructures
  • Video processing
  • Scientific computing

Specifications

  • Versal HBM Adaptive SoC
    • XCVH1582
    • Core speed grade 2
    • 32GB HBM2e
  • Onboard Flash memory for booting the FPGA
  • 32GB LPDDR4 at 4266MHz or 64GB LPDDR4 at 3733MHz external memory
  • PCIe 4.0 x16 or 2x PCIe 5.0 x8 (in bifurcation mode) interface directly to the FPGA, connected to the PCIe Hard IP
  • I/O expansion
    • 8x ARC6-16 connectors connected to the FPGA via 64x SerDes channels
      • 48x GTYP
      • 16x GTM
    • ARC6-8 connector connected to FPGA via 4x SerDes channels
    • MCIO for PCIe Gen5 x8
  • Clocking
    • 2x jitter cleaners for network recovered clocking
    • 2x 1PPS (in-board)
  • USB
    • USB access to BMC, USB-JTAG, and USB-UART
    • USB-C on front panel, USB in and out on back panel
  • Dual-width passive heatsink cooling standard
  • Board management controller
    • Onboard CLI
    • Python, C++ API
    • 200Mbps parallel port connected to the FPGA fabric and the NOC
    • USB SD card reader for simple OS images transfer to Arm® processors
    • Fast FPGA Boot Flash programming
    • Temperature, voltage, and current monitoring
    • SNMP agent for centralized management
    • Dedicated preprogrammed array of 32 MAC addresses
    • I/O port monitoring full QSFP, SFP, QSFP-DD access, and programming through CLI and API
    • CLI-based clock selection supporting custom clock configurations
  • Electrical
    • Onboard power derived from 12V PCIe slot and 2x AUX connectors
    • Application-dependent power dissipation
  • +5°C to +35°C operating temperature range
  • Form factor
    • 3/4-length, standard-height PCIe dual-width board
    • 10" x 4.37" (254mm x 111.15mm) size

Compliances

           •  FCC (USA) 47CFR15.107 / 47CFR15.109
           •  CE (Europe) EN 55032:2015 + A11:2020 / EN 55035:2017 + A11:2020 / EN 61000-3-2:2019 +
           •  UKCA (United Kingdom) BS EN 55032:2015 + A11:2020 / BS EN 55035:2017 + A11:2020 / BS
           •  ICES (Canada) ICES-003 issue Oct. 7, 2020
           •  RoHS compliant to the 2011/65/EU + 2015/863 directive

Block Diagram

Block Diagram - BittWare AV-860h Versal™ HBM PCIe Adaptive SoC Card

Expansion Options

Mechanical Drawing - BittWare AV-860h Versal™ HBM PCIe Adaptive SoC Card
Yayınlandı: 2025-04-29 | Güncellenmiş: 2025-10-15