BittWare AV-870p Versal™ Premium Adaptive SoC Cards

BittWare AV-870p Versal™ Premium Adaptive SoC Cards are PCIe Gen5 accelerator cards designed to deliver extreme performance for data center and edge computing workloads. These accelerator cards feature AMD Xilinx®’s Versal Premium Adaptive SoC, QSFP-DDs for up to 8x 400G, and 2x 8GB LPDDR4 chips (16GB total) at 4266MHz for an Arm® system (64-bit). The AV-870p Versal™ premium adaptive SoC cards are deployment-ready with 3/4-length and standard-height PCIe dual-width board form factor. These SoC cards support a Board Management Controller (BMC) for advanced system monitoring and control.

The AV-870p Versal premium cards include USB access to BMC, USB-JTAG, and USB-UART, dual-width passive heatsink cooling, and onboard flash memory for booting the FPGA. These SoC cards integrate networked, power-optimized cores on an adaptable platform for challenging compute and networking applications. The Versal Premium architecture combines high bandwidth and compute density on an adaptable platform. The PCIe Gen5 supports data transfer speeds 2x faster than Gen4 and the high-speed interface between CPUs and workload accelerators.

Features

  • Versal premium adaptive SoC:
    • VP1502/VP1552
    • Core speed grade - 2
  • Flash memory for booting the FPGA
  • 2x PCIe x8 Gen5 interfaces direct to FPGA, connected to PCIe hard IP host interface
  • External memory:
    • 2x 8GB LPDDR4 chips (16GB total) at 4266MHz for ARM system (64-bits)
    • 432MB of ultra-low-latency GSI SRAMs (optional)
      • 12x 18-bit chips
      • 216-bit total bus width
  • Clocking:
    • 2x Jitter cleaners for network recovered clocking
    • 2x 1PPS (in-board)
  • USB access to BMC, USB-JTAG, and USB-UART
  • Electrical:
    • On-board power derived from 12V PCIe slot and 2x AUX connectors
    • Power dissipation is application-dependent
    • 5°C to 35°C operating temperature range
  • Board Management Controller (BMC):
    • Onboard CLI
    • Python, C++ API
    • 200Mbps parallel port connected to the FPGA fabric and the NOC
    • USB SD Card Reader for simple OS image transfer to ARM processors
    • Fast FPGA boot flash programming
    • Temperature, voltage, and current monitoring
    • SNMP agent for centralized management
    • Dedicated preprogrammed array of 32 MAC addresses
    • I/O ports monitoring
    • Full QSFP, SFP, QSFP-DD access and programming through CLI and API
    • CLI-based clock selection supporting custom clock configurations
  • Form factor:       
    • Standard-height, 3/4-length, and dual-width PCIe card
    • 10-inches x 4.37-inches (254mm x 111.15mm)

Applications

  • Genomic sequencing
  • Generative AI
  • Fintech
  • Packet processing
  • Big data analytics and search
  • High-performance computing
  • Storage services
  • Blockchain

Compliances

           •  FCC (USA) 47CFR15.107 / 47CFR15.109
           •  CE (Europe) EN 55032:2015 + A11:2020 / EN 55035:2017 + A11:2020 / EN 61000-3-2:2019 +
           •  UKCA (United Kingdom) BS EN 55032:2015 + A11:2020 / BS EN 55035:2017 + A11:2020 / BS
           •  ICES (Canada) ICES-003 issue Oct. 7, 2020
           •  RoHS compliant to the 2011/65/EU + 2015/863 directive

Block Diagram

Block Diagram - BittWare AV-870p Versal™ Premium Adaptive SoC Cards

Infographic

Infographic - BittWare AV-870p Versal™ Premium Adaptive SoC Cards
Yayınlandı: 2024-08-27 | Güncellenmiş: 2025-10-15