BIVAR ELM-P LED Mounting Hardware
Bivar ELM-P LED Mounting Hardware is made of natural colored, extruded Polyvinyl Chloride (PVC) alloy. Round with different hole options, the hardware is available in 111 height variations ranging from .03 inches to .5 inches. The Mounting Hardware is self-retaining with a polarity identifier, a visual feature that is helpful before soldering. The Bivar ELM-1 mounting hardware is ideal for 5mm single-color LEDs with two leads, and the ELM-2 mounting hardware is ideal for multi-color LEDs with three or more leads.Features
- Height variations between .03 inches and .5 inches
- Round, natural-colored PVC
- Polarity identifier assists in board assembly
- Options for 2-lead LEDs and 3-or-more-lead LEDs
Applications
- 5mm LEDs with 2 leads
- Bi-color and RGB LEDs with 3 or more leads
Yayınlandı: 2022-12-20
| Güncellenmiş: 2023-01-23