BIVAR LPV LED Light Pipes
BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.
Features
- Polycarbonate material
- Black adapter with light bleed protection
- 2, 3, and 5mm lens diameter
- Flat and domed lens style
- Vertical tubular body shape
Yayınlandı: 2018-04-23
| Güncellenmiş: 2026-08-04