PLP1 and PLP5 Series - Vertical press-fit rear mount, provides design flexibility and helps protect sensitive components from ESD. Made from 94V-0 clear polycarbonate material.
PLP2 Series - Vertical press-fit front mount, provides design flexibility and helps protect sensitive components from ESD. Made from 94V-0 clear polycarbonate material.
PLW5 Series - A unique micro-lens and newly designed lower body provide a stronger, wider light capture, and brighter emittance. Offered in a 5mm lens size with extended lengths.
PLPC Series - Allows for a broader range of panel thicknesses and offers an ideal solution for applications with overlays. The PLPC has a unique flush mount countersink design and is available in 1mm, 2mm, and 3mm sizes, in a range of lengths.
PLPQ Series - Square shape design provides a clean symmetrical look, enhancing the appearance of smaller display applications. Low-profile and flush mount styles are offered in 2mm and 3mm sizes, in a range of lengths.
| Parça Numarası | Veri Sayfası | Gövde Uzunluğu | Gövde Şekli | LED Boyutu | Boyutlar |
|---|---|---|---|---|---|
| PLPC1-250 | ![]() |
6.35 mm | Round | 1 mm | 0.034 in x 0.25 in |
| PLPC3-5MM | ![]() |
5 mm | Round | 3 mm | 2.9 mm x 5 mm |
| PLPC2-6MM | ![]() |
6 mm | Round | 2 mm | 1.9 mm x 6 mm |
| PLP1-3MM-FS | ![]() |
3 mm | Round Lens, Flat Face | 3 mm | 3 mm x 3 mm |
| PLP1-125-FS | ![]() |
3.175 mm | Round Lens, Flat Face | 3 mm | 0.118 in x 0.125 in |
| PLPQ3-3MM-FF | ![]() |
3 mm | Flush Lens, Square Face | 3 mm | 2.9 mm x 2.9 mm x 3 mm |
| PLPQ2-3MM-FF | ![]() |
3 mm | Flush Lens, Square Face | 2 mm | 1.9 mm x 1.9 mm x 3 mm |
| PLPQ3-6MM-FF | ![]() |
6 mm | Flush Lens, Square Face | 3 mm | 2.9 mm x 2.9 mm x 6 mm |
| PLPQ2-6MM | ![]() |
6 mm | Round Low Profile Lens | 2 mm | 1.9 mm x 1.9 mm x 6 mm |
| PLPQ3-8MM-FF | ![]() |
8 mm | Flush Lens, Square Face | 3 mm | 2.9 mm x 2.9 mm x 8 mm |