BIVAR SMTV01 Surface-Mount Light Pipe Adapters

BIVAR SMTV01 Surface-Mount Flexible Light Pipe Adapters provide a one-piece SMT solution to complete a 2mm flexible light pipe system. They feature an optimized design that maximizes light transmission without light bleeding from the board to the front panel. The SMTV01 features a small footprint (0606) and is ideally suited for use with BIVAR's 2mm Flexible Light Pipe System.

Features

  • Small footprint (0606)
  • Ideally suited for use with Bivar's 2mm Flexible Light Pipe System
  • Maximizes light transmission without light bleeding from the board to the front panel
  • Eliminates mounting holes and the manual insertion process required for traditional flexible light pipe adapters/systems
  • Eliminates the manual wave soldering needed for traditional discrete flexible light pipe adapters/systems
  • LED color options include 4 single colors, 3 bi-color configurations, and a tri-color RGB LED with multiple luminous intensity output options
  • Variety of lens cap styles
Yayınlandı: 2015-03-24 | Güncellenmiş: 2022-03-11