BIVAR SZSF LED Light Pipes

BIVAR SZSF LED Light Pipes are a small footprint, flexible light pipe system with compact, high-density PCB designs. These pipes incorporate ZeroLightBleed™ technology with improved board mounting and light pipe adapter retention to ensure optimal light transmission and efficiency. The SZSF LED light pipes provide easy one-piece sourcing and are ideal for space-saving solutions. These pipes are available in IP54-rated configurations for added protection.

Features

  • Compact and high-density PCB designs
  • ZeroLightBleed™ technology
  • IP54-rated

Videos

Overview

BIVAR SZSF LED Light Pipes

Mechanical Diagram

Mechanical Drawing - BIVAR SZSF LED Light Pipes
Yayınlandı: 2025-08-01 | Güncellenmiş: 2026-08-10