BIVAR Wireless Temperature & Humidity Sensor (BWTHS)
BIVAR Wireless Temperature and Humidity Sensor (BWTHS) monitors the temperature and relative humidity of the air within a given environment, room, or enclosure. By downloading and installing the free BIVAR smart app, the user can monitor this information through any iOS or Android handheld device, tablet, or computer. The BWTHS sensor's battery life depends on reporting frequency and other variable factors.This sensor features industrial/scientific-grade sensors, an LED light with real-time status, and AES-128 encryption with secure wireless and cloud communication. The BWTHS sensor operates from -40°C to 85°C and is available in 70mm x 51mm x 29mm dimensions. To function, the BIVAR Wireless Temperature and Humidity Sensor (BWTSH) must connect with a BIVAR Wireless Gateway Communication Center (BWGCC).
Features
- Industrial/scientific grade sensor
- Temperature monitoring within 18°C (64°F) and 27°C (80°F)
- Humidity monitoring of Relative Humidity (RH) within 40% and 60%
- ±0.2°C temperature measurement accuracy
- ±5% RH relative humidity measurement accuracy
- Actual range may vary depending on the environment
- Battery life is dependent on reporting frequency and other variable factors
- LED light with real-time status
- iOS or Android app for active monitoring of status and events
- AES-128 encryption with secure wireless and cloud communication
- Easy installation with provided hardware
Specifications
- V2.0.0 hardware version
- 915MHz communication frequency
- 12dbm @10kb RF-rated output power
- 3db antenna frequency
- 3µA static power
- 40mA maximum working current
- -40°C to 85°C operating temperature range
- 70mm x 51mm x 29mm dimensions
Kit Contents
- BWTSH wireless sensor
- Battery included and installed
- BIVAR Android and iOS app setup instructions
Product View
Yayınlandı: 2020-04-08
| Güncellenmiş: 2024-04-15