BJB Compact Rast5 Terminal Blocks

BJB Compact Rast5 Terminal Blocks are part of the RAST5 terminal block family with 16mm height and a perfect fit for all standard ECGs. These terminal blocks consist of mechanical fixation methods such as locking pins, pins for aluminum profiles, and screw mounting. The RAST5 fixed terminal blocks feature a 0.5mm² to 2.5mm² cable cross-section, 24A rated current, 450V rated voltage, and 2.5KV rated impulse voltage. These terminal blocks include multiple earthing possibilities, such as earthing brackets, rapid earth contact, and earthing signs. Typical applications include lighting projects, compact luminaires, and compact miniaturization.

Features

  • Wide range of earthing options:
    • Earthing bracket
    • REK
    • Earthing sign
  • Mechanical fixing methods:
    • Locking pin
    • Pin for aluminum profiles
    • Screw mounting
  • Compact dimensions 16mm high/30mm wide
  • Litz wire connection possible on the top side
  • Release pushers on both sides
  • 0.5mm² to 2.5mm² cable cross-section
  • 24A/450V ENEC rating

Applications

  • Lighting projects
  • Compact luminaires
  • Compact miniaturization
  • ECGs

External and Internal Wiring Diagram

BJB Compact Rast5 Terminal Blocks
Yayınlandı: 2024-12-11 | Güncellenmiş: 2025-01-09