BJB SMD Terminal Block Pico 46.110

BJB SMD Termination Block Pico 46.110 is a surface mount push wire contact terminal block with a height of 2.7mm. These SMD connectors enable tool-free connections, with contact ratings of up to 300V and 9A. BJB SMD Termination Block Pico 46.110 is suitable for many LED module lighting applications, such as light strips, light bars, and pendant lamps.

Features

  • 630V voltage rating
  • 9A current rating
  • -40°C to +105°C temperature rating
  • Compatible with BJB SMD PCB terminal 46.110
  • Tool-free connection of LED modules
  • Time-saving compared to manual wiring
  • High current rating is advantageous for running several LED modules

Applications

  • Floor lamps/desk lamps
  • Covered luminaire lighting
  • Light bars (single light)
  • Pendant lamps
  • LED light strip modules
Yayınlandı: 2021-11-12 | Güncellenmiş: 2022-04-04