B&K Precision 190xB Switching DC Power Supplies

B&K Precision 190xB models are laboratory-grade switching mode DC power supplies. These have high current output in a small form factor and lightweight package. The DC power supplies provide various configurations of high output voltage or high output current. These power supplies make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. The DC power supplies offer constant voltage (CV), constant current (CC), preset, and remote control modes. These save up to three different presets of voltage and current values for quick recall. A remote sensing terminal (model 1900B only) is also available to compensate for long output line losses. The applications include production testing, telecommunications, R&D, service, and university labs.

Features

  • Automatic CV /CC crossover operation
  • Up to 60A output current
  • Lightweight and compact
  • Rotary encoder control for precise voltage and current setting 
  • Save up to 3 user-defined voltage and current presets for quick recall
  • Analog remote control function 
  • USB interface
  • Remote sensing terminal (model 1900B only)
  • Overvoltage, overtemperature, and overload protection
  • Front panel (normal), preset, or remote Control flexible operating modes
  • 5A front panel auxiliary output

DC Power Supplies Functions

Yayınlandı: 2016-05-02 | Güncellenmiş: 2022-03-11