B&K Precision HPS High-Power Programmable DC Power Supplies

B&K Precision HPS High-Power Programmable DC Power Supplies provide 20kW of clean output power and high efficiency in a compact 3U form factor. These B&K Precision power supplies are well-suited for automatic test equipment (ATE) system applications requiring a wide output voltage up to 1500V. Users can combine multiple power supplies in parallel to increase the total output power to 160kW. The 5" TFT touchscreen offers intuitive control while displaying set and measured values, including simulated internal resistance.

The script function enables the power supply to output a sequence of user-defined voltage/current steps based on a set of written commands. Built-in protection features help prevent damage to the power supply and the device under test. Adjustable voltage/current slew rates and
configurable output on/off timer functions enhance user control. LabVIEW™ drivers offer simplified instrument control from a PC. Users can log output voltage and current directly to a USB flash drive.

Features

  • 5" TFT touchscreen display for intuitive control
  • High power density, 20kW in a 3U form factor high power density
  • Up to 94% efficiency
  • Built-in voltage and current measurement
  • Up to 160kW output power with eight units connected in parallel in initiator/responder mode
  • Galvanically isolated analog control and monitoring interface
  • Overvoltage (OVP), overcurrent (OCP), overpower (OPP), and undervoltage (UVP) protections and key lock function
  • Configurable voltage and current rise time
  • <3ms fast transient response time
  • Thermostatically controlled fans help minimize noise
  • Simulate the output of photovoltaic arrays
  • Remote sense to compensate for voltage drop
  • Datalogging directly to a USB flash drive
  • Output on/off timer
  • RS232 and LAN interfaces
  • LabVIEW™ drivers included
  • Three-phase 208VAC or 400VAC input configurations available

Applications

  • Testing photovoltaic components
    • Inverters
    • Battery charge controllers
  • Relay and component device testing
  • Aerospace
  • Electric vehicles (EVs)
  • Green technology
  • Manufacturing and production testing

Specifications

  • Maximum output voltages
    • 800V (HPS20K800)
    • 1500V (HPS20K1500)
  • 20kW maximum output power
  • Maximum output currents
    • 25A (HPS20K800)
    • 13.4A (HPS20K1500)

Front and Rear Panel Call-Outs

Chart - B&K Precision HPS High-Power Programmable DC Power Supplies

Technical Drawings

Mechanical Drawing - B&K Precision HPS High-Power Programmable DC Power Supplies
Yayınlandı: 2025-02-07 | Güncellenmiş: 2025-12-10