B&K Precision Model 2194 4-Channel Digital Storage Oscilloscope

B&K Precision Model 2194 4-Channel Digital Storage Oscilloscope provides 100MHz of bandwidth, a maximum sample rate of 1GSa/s, and a maximum memory depth of 14Mpts. Equipped with a 7" LCD display and a waveform update rate of 100,000 waveforms per second, this device from B&K Precision can capture infrequent glitches with excellent signal fidelity. With free PC software for remote connectivity, users can increase productivity through LAN or USBTMC-compliant device ports. All the oscilloscope functions are accessible without the need for programming. These functions conveniently capture, save, and analyze measurement results.

Trigger modes include serial bus triggering with decoding support for I2C, SPI, UART, CAN, and LIN protocols. In applications where signals are transmitted over long periods of time, segmented acquisition mode and history can extend waveform recording up to 80,000 segments. Collect data using automatic measurements for 38 different parameters, including statistical analysis. Display signals in the frequency domain using the FFT math operation with a maximum memory depth of 128kpts. Rich in features for its class, 2194 is the ideal solution for educational settings and hobbyists.

Features

  • 100MHz bandwidth
  • 4x analog channels
  • Maximum sample rate of 1GSa/s
  • 14Mpts memory depth
  • Maximum waveform update rates of 100,000 (normal mode) and 400,000 (sequence mode) waveforms per second
  • 7” TFT-LCD with 800 x 480 resolution
  • Color temperature display mode and 256-level intensity grading
  • Edge, Slope, Pulse Width, Window, Runt, Interval, Dropout, Pattern, and Serial trigger types
  • Segmented acquisition and history function (up to 80,000 segments)
  • Automatic measurements for 38 parameters and statistics feature
  • FFT and 7 additional math operations
  • Masking tool with adjustable limits for pass/fail testing
  • USB host port for saving and recalling setups, data, and screenshots
  • USBTMC-compliant device port and LAN interfaces standard
  • Multi-language support

Specifications

  • 100MHz bandwidth (-3dB)
  • <3.5ns rise time (10% to 90%)
  • AC input
    • 100VAC to 240VAC at 50/60Hz
    • 100VAC to 120VAC at 400Hz
  • Temperature ranges
    • 0 to +40°C operating
    • -20°C to +60°C storage
  • 85% relative humidity
  • 312mm x 151mm x 132.6mm (12.28" x 5.94" x 5.22") in dimension
  • 3-year warranty
  • Standard accessories
    • 1x power cord
    • 1x USB cable
    • 4x passive probes
    • Certificate of calibration

Panel Call-Outs

Infographic - B&K Precision Model 2194 4-Channel Digital Storage Oscilloscope

Videos

Yayınlandı: 2021-12-22 | Güncellenmiş: 2025-10-24