B&K Precision 4060B Function/Arbitrary Waveform Generators

B&K Precision 4060B Dual Channel Function/Arbitrary Waveform Generators are capable of producing precise sine, square, triangle, pulse, and arbitrary waveforms. The intuitive touchscreen display simplifies control of many features, including extensive waveform modulation schemes, linear/logarithmic sweep, burst mode, and variable DC offset. The 4060B series provides system integrators with auxiliary triggering capabilities and a 10MHz reference clock for synchronizing multiple instruments. B&K Precision 4060B Dual Channel Function/Arbitrary Waveform Generators combine the cost-saving benefits of both DDS and true point-by-point arbitrary architectures to meet a wide range of applications that require high signal fidelity and low-jitter arbitrary waveform generation capabilities.

Features

  • 16-bit resolution, 8 Mpts, 300 MSa/s (DDS), 75 MSa/s (true point-by-point) arbitrary waveform generator
  • Up to 1.2 GSa/s sample rate for sine, square, triangle, and pulse waveforms
  • 2 independent channels with single-button phase synchronization
  • Channel copy, track, and waveform combine functions
  • Generate sine waves up to 120MHz
  • Harmonic generator function
  • Linear sweep, logarithmic sweep, and burst functions
  • Precise pulse width and rise/fall time adjustments
  • Supports AM/DSB-AM/FM//PM/PSK/FSK/ASK and PWM modulation types
  • DC signal level up to ±10V into a high-z load or ±5V into a 50Ω load
  • Variable DC offset
  • Adjustable duty cycle
  • Frequency counter
  • Internal/external triggering
  • 196 built-in predefined arbitrary waveforms
  • Store/recall up to 10 instrument settings
  • LAN and USB device port (USBTMC-compliant)
  • GPIB connectivity with optional USB-to-GPIB adapter
  • Front-panel USB host port
  • Arbitrary waveform editing software included
  • LabVIEW™ driver is available

Specifications

  • Dual channel
  • 4.3" TFT color (24-bit) LCD touchscreen
  • 10 instrument settings
  • Frequency characteristics
    • 1µHz to 120MHz sine range
    • 1µHz to 25MHz square range
    • 1µHz to 1MHz triangle/ramp ranges
    • 1µHz to 25MHz pulse range
    • >120MHz Gaussian noise (-3dB)
    • 1µHz to 20MHz arbitrary range
    • ±1ppm accuracy (1 year)
    • 1µHz resolution
  • Output characteristics
    • Up to 4-digit amplitude/offset resolution
    • ±(1% + 1mVpp) amplitude accuracy (10kHz, 0V offset)
    • <-60dBc cross-talk
    • 50Ω typical output impedance
    • Overvoltage output protection
  • Arbitrary characteristics
    • 196 built-in waveforms
    • 8 points to 8M points waveform length
    • 16 bits vertical resolution
    • Sampling Rate
      • 300 MSa/s in DDS mode
      • 75 MSa/s in true arbitrary mode
    • Minimum rise/fall time
      • 4.5ns in DDS mode
      • 8.5ns in true arbitrary mode
    • 80MB file system non-volatile memory storage
  • 260.3mm x 107.2mm x 295mm (10.25" x 4.221" x 11.61") dimensions
  • 7.6lbs (3.43kg) weight
  • 50W maximum power consumption
  • 0°C to +40°C operating temperature range
  • 3-year warranty

Front Panel

B&K Precision 4060B Function/Arbitrary Waveform Generators

Rear Panel

B&K Precision 4060B Function/Arbitrary Waveform Generators

Videos

Yayınlandı: 2019-12-17 | Güncellenmiş: 2023-06-13