B&K Precision 5491B True RMS Bench Multimeter
B&K Precision 5491B True RMS Bench Multimeter is versatile, economical, and dependable for applications requiring basic and reliable measurements in education, service/repair, and manufacturing. Featuring a 50,000 count display resolution and 4 3/4 digit display, the 5491B multimeter offers built-in math functions and USB connectivity, features not found in other bench meters in this price category.The B&K Precision 5491B True RMS Bench Multimeters take typical measurements with great accuracy and stability (basic VDC accuracy of 0.02%) as well as measurements for frequency, period, continuity, and performing diode tests. Ratings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium, and fast.
Features
- Up to 50,000 count display resolution
- Basic VDC accuracy of up to 0.02%
- Dual display to indicate two measurements simultaneously
- AC + DC True RMS
- Up to 25 readings per second measurement rate
- AC volt and amp measurement over wide frequency range (ACV 100kHz/ACI 20kHz)
- Limit mode for Pass/Fail testing
- Built-in math functions (Rel, Max/Min, dBm, dB, %, Hold, Compare)
- CATI (1000V)/CATII (300V) Protection
- USB (Virtual Com) and RS232 interface
- SCPI compatible
Layout
Yayınlandı: 2010-08-03
| Güncellenmiş: 2022-04-28