B&K Precision 1696B Programmable DC Power Supplies

B&K Precision 1696B Programmable DC Power Supplies are compact 200W units equipped with the same programming and protection features as more expensive performance instruments. These modules feature list mode for repetitive operation and 10 user-configurable voltage/current presets for quick recall. The 1696B series supports adjustable voltage and current limits that protect the device under test. B&K Precision 1696B Programmable DC Power Supplies come with USB and RS485 interfaces for remote communication. Typical applications include repetitive test routines in R&D, production testing, product evaluation, and education environments.

Features

  • List mode (timed programming) that can program up to 20 steps
  • 10 user-configurable voltage/current presets for quick recall
  • Built-in voltage, current, and power meter
  • Automatic CV/CC crossover operation
  • Front panel
    • Numeric keypad
    • Rotary control knob
    • Dedicated V-set/I-set button for convenient control
  • Back-lit LCD displays voltage, current, and power meter measurements with 4-digit resolution
  • Supports adjustable voltage and current limits
  • USB and RS485 interfaces that support basic SCPI commands
  • Lightweight and compact
  • Thermostatically controlled fan with linear-speed control that minimizes fan noise
  • Protections include overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and key-lock function

Applications

  • Repetitive test routines in R&D
  • Production testing
  • Product evaluation
  • Education environments

Specifications

  • 200W output power (maximum)
  • Load regulation
    • ≤200mV voltage
    • ≤25mA current
  • ≤10mV voltage line regulation
  • ≥70% efficiency
  • 1V to 20V output voltage range
  • 0A to 10A output current range

Front Panel

B&K Precision 1696B Programmable DC Power Supplies

Rear Panel

B&K Precision 1696B Programmable DC Power Supplies
Yayınlandı: 2019-11-13 | Güncellenmiş: 2023-06-13