B&K Precision 2560 Series Oscilloscopes

B&K Precision 2560 Series Oscilloscopes deliver advanced features and debug capabilities for a wide range of applications. The 2560 oscilloscopes provide an 8-inch color display with 256 levels of color grading and a 140,000wfms/sec high waveform rate. This allows oscilloscopes to capture infrequent glitches with excellent signal fidelity. The 2560 oscilloscopes feature up to 300MHz bandwidth, 2GSa/s maximum sample rate, and 140Mpts memory depth. These oscilloscopes include a logic analyzer and decode software which provides 16 additional digital channels and serial bus decoding. The B&K Precision 2560 oscilloscopes offer a comprehensive set of tools to capture signal anomalies, decode serial bus protocols, and help speed up debugging and analysis. These oscilloscopes are suitable for applications in design, education, service, and repair.

Features

  • 16 digital channels with logic analyzer (MSO upgrade)
  • Serial Bus Decoding
    • Inter-Integrated Circuit (I2C)
    • Serial Peripheral Interface (SPI)
    • Universal Asynchronous Receiver Transmitter (UART)/RS232
    • Control Area Network (CAN)
    • Local Interconnect Network (LIN) protocols (decode upgrade)
  • 25MHz function and arbitrary waveform generator (AWG upgrade)
  • Multilanguage user interface
  • Compact footprint and lightweight
  • Fast Fourier Transform (FFT) including seven other math functions
  • Remote PC control software
  • Front panel USB port
  • Standard LAN and USBTMC compliant USB port

Specifications

  • Up to 300MHz bandwidth
  • 2GSa/s maximum sampling rate
  • 140Mpts memory depth
  • 140,000wfms/s waveform capture rate
  • Selectable 50Ω and 1MΩ input coupling
  • 13.8" x 5" x 8.8" dimensions (Wx H x D) (in inches)
  • +10°C to +40°C operating temperature range
  • -20°C to +60°C storage temperature range

2560 Series Oscilloscopes Panel Diagram

Yayınlandı: 2018-04-20 | Güncellenmiş: 2022-08-04