B&K Precision 2560B Mixed Signal Oscilloscopes
B&K Precision 2560B Digital Storage and Mixed Signal Oscilloscopes are advanced 4-channel analog oscilloscopes with an integrated waveform generator. These oscilloscopes feature a 10.1" capacitive touchscreen, USB and Ethernet interfaces, and a 16-channel digital port for use as a logic analyzer. B&K Precision 2560B Digital Storage and Mixed Signal Oscilloscopes also feature a bandwidth of up to 350MHz, a 2GSa/s sample rate, and a 90,000 frame maximum history.Features
- 4 analog channels
- 10.1" capacitive touchscreen
- Advance triggers with trigger zone support
- Built-in 50MHz arbitrary waveform generator
- LAN and USB ports
- External triggers
- 16-channel digital port
Specifications
- Bandwidth up to 350MHz
- 2GSa/s maximum sampling rate
- 90,000 frame maximum history and sequence mode
- 10-bit mode for improved vertical resolution
Front Panel
Rear Panel
Videos
Yayınlandı: 2021-11-29
| Güncellenmiş: 2025-10-22