B&K Precision 407xC Arbitrary/Function Waveform Generators

B&K Precision 407xC Arbitrary/Function Waveform Generators are high-performance, dual-channel generators with 16-bit amplitude resolution and utilize true point-by-point arbitrary waveform generation. The generators feature a continuously variable DC offset and internal or external AM, FM, and FSK modulation. The 4078C model offers up to 30MHz waveform generation, while the 4079C/4079C-GPIB models offer up to 50MHz waveform generation. The 4079C-GPIB model provides an optional GPIB I/O interface in addition to USB and LAN interfaces. The 407xC series has a 4.3-inch color LCD display with IPS technology and up to 128MB flash file system storage memory. The B&K Precision 407xC Arbitrary/Function Waveform Generators operate with up to 250MSa/s sampling rate, a 4Mpts/ch waveform length, and an adjustable duty cycle. The generators have a linear and logarithmic sweep function and improved signal integrity, allowing significantly less jitter and distortion.

Features

  • Generates 30MHz (4078C) and 50MHz (4079C/4079C-GPIB) waveforms
  • Two channels with dedicated output ON/OFF buttons for each
  • 16-bit amplitude resolution
  • Linear and logarithmic sweep
  • Adjustable duty cycle
  • Modulation techniques
    • AM
    • FM
    • PM
    • BPSK
    • FSK
  • Continuous, triggered, burst, and gate modes
  • Internal/external triggering
  • Programmable markers
  • Variable DC output
  • Low jitter
  • NISPOM-compliant sanitization restores factory settings
  • USB and LAN interfaces standard
  • 4.3in LCD and internal memory
  • Closed-case calibration
  • Overload protection
  • cTUVus certified

Specifications

  • 50Ω output impedance
  • >80dB output ON/OFF feed-through at 10MHz
  • 2mV to 20Vpp amplitude range
  • 1mV amplitude resolution
  • ±5VDC offset voltage rating
  • ±2ppm frequency accuracy
  • Sine, square, triangle, pulse, and arb waveforms
  • 4.3in color LCD with IPS technology
  • USB, LAN, and GPIB I/O interfaces
  • 214mm x 88mm x 300mm dimensions
  • 100VAC to 240VAC input voltage range
  • 0°C to +50°C operation temperature range
  • -20°C to +70°C storage temperature range

Front Panel

Infographic - B&K Precision 407xC Arbitrary/Function Waveform Generators

Back Panel

Chart - B&K Precision 407xC Arbitrary/Function Waveform Generators
Yayınlandı: 2024-04-22 | Güncellenmiş: 2024-05-08