B&K Precision 5335C Single-Phase AC-DC Power Meters

B&K Precision 5335C Single-Phase AC-DC Power Meters measure and analyze power consumption and power quality parameters quickly and accurately. The 5335C supports power measurements up to 600VRMS and 20ARMS with a bandwidth up to 100kHz. Feature-rich measurement functions include all AC and DC parameters (power, current, voltage, power factor, frequency, and phase.) A powerful integration function performs harmonic measurements to the 50th order and an oscilloscope mode for viewing voltage and current reading in the time domain. Twelve real-time parameters can be measured and displayed simultaneously in user-customizable views.

Features

  • 600VRMS (Cat II) and 20ARMS direct input ranges
  • DC frequency range from 0.5Hz to 100kHz
  • 0.1% basic accuracy for voltage and current measurements
  • 4.3" color LCD (TFT)
  • Simultaneously measure and display up to 12 measurement parameters
  • Capture inrush current and voltage surge with the peak function
  • Integration function with automatic range switching
  • Harmonic measurements to the 50th order
  • Ability to measure electrical energy which is produced or consumed
  • Pre-compliance testing according to IEC/EN 62000-3-2 / 4-7
  • Standard USB (USBTMC compliant), RS232, and LAN interfaces
  • Line and frequency filter capability for reducing unwanted signal noise
  • Optional universal breakout box to simplify the connection between the power meter and DUT

Applications

  • Measure power
  • Electrical energy bought/sold back to the power grid
  • Inverters
  • Motor harmonics
  • Un-interruptible power supplies
  • Appliances
  • Consumer electronics

Specifications

  • 500Hz low-pass frequency filter
  • 600VRMS maximum common-mode input voltage
  • 2MΩ voltage input impedance +13pF in parallel
  • Maximum input voltage
    • 1.5kV-peak or 1kV-RMS continuous (whichever is less)
    • 2kV-peak or 1.5kV-RMS transient (whichever is less)
  • Temperature ranges
    • +5°C to +40°C operating
    • -20°C to +50°C storage
  • 20% to 80% relative humidity, non-condensing
  • 100VAC to 240VAC power, 50/60Hz
  • 50VAC maximum power consumption
  • Oscilloscope
    • 2-channel, voltage and current measurement
    • 10kHz bandwidth (-3dB)
    • 100kS/s sample rate
    • 1800V maximum input voltage
    • 60A maximum input current
  • 214.5mm x 88.2mm x 354.6mm in dimension (WxHxD)
  • 3-year warranty

Front Panel

B&K Precision 5335C Single-Phase AC-DC Power Meters

Rear Panel

B&K Precision 5335C Single-Phase AC-DC Power Meters
Yayınlandı: 2022-02-11 | Güncellenmiş: 2022-03-11