B&K Precision 9830B Programmable AC Power Sources
B&K Precision 9830B Programmable AC Power Sources provide high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities of these power sources to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square, or clipped sine outputs. The high output current crest factor and low input resistance make the 9830 series suitable for high inrush current measurements when evaluating capacitive or inductive loads. B&K Precision 9830B Programmable AC Power Sources feature a 3-phase option, which can be achieved by connecting 3 units of the same model in a primary and secondary configuration using the optional TL983P 3-phase sync adapters.Features
- AC, DC, and AC+DC power source
- 3-phase capability using 3 AC sources and the 3-phase kit (TL983P-KIT)
- Low total harmonic distortion (THD) meets the IEC 61000-3-2 standard
- Comprehensive measurement capabilities VRMS, ARMS, VDC, +Apk, -Apk, inrush current, frequency, power factor, apparent power, reactive power, true power, and crest factor
- 0.98 power factor at AC input stage
- Built-in standard waveforms sine, square, clipped sine
- 30 built-in THD waveforms
- Amplifier mode with 1.2kHz bandwidth for generating user-defined arbitrary waveforms
- Step, list, and pulse modes for generating power line disturbance (PLD) simulations
- List mode supports 10 user-defined programs with up to 100 programmable steps
- Generates custom harmonic waveforms on a PC and downloads them to the instrument's 5 non-volatile memory locations
- Digital I/O port supporting external trigger, transient indication, failure status indication, remote inhibit, RS232, and external analog output level programming interface
- Comprehensive protection modes OVP, OCP, OPP, OTP, fan failure, output timer, and key lock
- LabVIEW™ driver and application software with soft panel for remote control available
- Control the AC source from standard web browser via built-in web server
Applications
- Pre-compliance testing
- Electromagnetic compatibility (EMC), according to IEC 61000-3-2
- Evaluates transformers, TRIACs, SCRs, and passive components
- Consumer electronics, appliances, industrial controls, and avionics
- Simulates grid faults, voltage sags, frequency, and phase disturbances, according to IEC 61000-4-11/14/28/34
Videos
Front Panel
Rear Panel
Yayınlandı: 2020-08-05
| Güncellenmiş: 2024-10-02