B&K Precision Battery Testing Applications

B&K Precision Battery Testing Applications feature tools for charging and discharging batteries, including data logging and sequencing. The tools include software that supports the 8500B and 8600 series DC electronic loads as well as the 9115, 9140, 9200B, and MR series power supplies. These B&K Precision components offer a computer-controlled charging and discharging system for a broad range of commonly used batteries, while the software provides sequencing of charge and discharge cycles, graphing, and data logging functionality.

Features

  • Charges and/or discharges batteries
  • Sets stop conditions
  • Creates sequences
  • Sets battery protection parameters
  • Logs both charge and discharge data
  • Calculates capacity in Ah
  • Saves and recalls test files

Required Equipment

  • B&K Precision 9115, 9200B, MR, or 9140 series power supply
  • B&K Precision 8500B or 8600 series DC electronic load
  • USB or RS-232 cables
  • Windows® 7/8/8.1/10
  • NI-VISA runtime engine 4.5 or later

Block Diagram

Block Diagram - B&K Precision Battery Testing Applications

Videos

Yayınlandı: 2024-01-24 | Güncellenmiş: 2024-01-29