B&K Precision DAS 30/50/60 High-Speed Multi-Function Recorders
B&K Precision DAS 30/50/60 High-Speed Multi-Function Recorders are available with a large internal solid-state memory of up to 64GB and 9.5 hours of battery life. These recorders feature versatile channel configurability, high-speed sampling of 1MSa/s, and a wide input range of ±5mv to ±500V. The units are available with 2, 4, or 6 universal analog channels. Using a common time base, each channel can record a different signal, including voltage, temperature, current, or frequency. B&K Precision DAS 30/50/60 High-Speed Multi-Function Recorders can be used for small sensor signal logging and electrical power analysis applications when combined with a CAT III isolation rating. Applications include measuring signals ranging from small sensors to large electrical systems, maintenance and failure analysis, and power analysis of single and three-phase systems.Features
- Fast 1MSa/s sample rate (memory mode) and 100kHz bandwidth for capturing intermittent events
- Accurately views and records signals from ±5mV to ±500V and 424VRMS
- CAT III 600V-rated isolated channels
- 10" wide touchscreen TFT display
- Captures mixed signals with one instrument, such as high voltage, current waveforms, temperature, and logic data
- Up to 9.5 hours of battery life
- 2, 4, or 6 analog input channels
- 64GB (DAS60) and 32GB (DAS30/50) internal solid-state memory
- 14-bit resolution
- 16 logic input channels
- Temperature measurements supporting thermocouples and Pt100/Pt1000 sensors (factory option on DAS30/50)
- Wi-Fi® monitoring and control (standard USB Wi-Fi dongle required)
- 2 USB host ports and one LAN interface
- 110mm thermal printer (factory option)
Applications
- Measures signals ranging from small sensors to large electrical systems
- Maintenance and failure analysis
- Power analysis of single and three-phase systems
Videos
Top Panel
Additional Resources
Accessories
Yayınlandı: 2020-09-30
| Güncellenmiş: 2025-10-24