B&K Precision DAS220-BAT Portable 10-Channel Data Recorder

B&K Precision DAS220-BAT Portable 10-Channel Data Recorder offers four alarm outputs, a resistance to 10kΩ, and a measure voltage to ±100V. The DAS220-BAT features a 10" touchscreen TFT display, 10 built-in universal analog inputs, and 32GB of internal solid-state memory. This data recorder measures and records parameters commonly found in process applications, including temperature, current, frequency, and pulse. B&K Precision DAS220-BAT Portable 10-Channel Data Recorder operates in a 0°C to +40°C operating temperature range and has dimensions of 66mm x 298mm x 176mm.

Features

  • Wide 10" touchscreen TFT display
  • 10 built-in universal analog inputs
  • Extended battery life of up to 15 hours
  • Virtual networking computing (VNC) capability for replicating the instrument’s front-panel interface on PCs
  • 4 timing logic input channels for pulse count, frequency, and PWM measurements
  • Versatile temperature measurements supporting thermocouples and Pt100 / Pt1000 temperature sensors
  • Free DasLab operating software

Specifications

  • 1Ω (range 1kΩ) and 10Ω (range 10kΩ) accuracy
  • 12 channels
  • 16-bit resolution
  • 32GB internal flash drive size
  • 100VAC / 240VAC power supply
  • 100 VDC input voltage rating
  • 66mm x 298mm x 176mm dimensions 
  • 0°C to +40°C operating temperature range

Inputs & Connections

B&K Precision DAS220-BAT Portable 10-Channel Data Recorder

Videos

Yayınlandı: 2019-05-06 | Güncellenmiş: 2023-06-13