B&K Precision HMR ATE System DC Power Supplies
B&K Precision HMR ATE System DC Power Supplies are designed for ATE applications requiring a wide output voltage and current in a compact 3U form factor. These power supplies feature multi-range (autoranging) operation that enables maximum power to be delivered at multiple voltage/current combinations. The HMR DC power supplies offer an intuitive front panel control with a large touchscreen display, dedicated rotary knobs, and an output on/off button. These power supplies are available in 10kW and 18kW options and support USB and LXI-compliant LAN interfaces for remote PC control and programming. The HMR DC power supplies come with a built-in web server for remote instrument control from a web browser. These power supplies can save/recall up to 16 list mode programs with up to 500 steps each. Protection features include Overvoltage (OVP), Overcurrent (OCP), Overpower (OPP), Overtemperature (OTP) protection, and key-lock.Features
- Up to 1950V or 360A output
- Multi-range operation, capable of replacing multiple fixed-range power supplies
- Compact 3U form factor
- 10kW and 18kW models available
- Master/Slave mode operation provides up to 1.8MW with 100 units connected in parallel
- Configurable internal resistance to simulate the output of a battery
- Over Voltage Protection (OVP), Over Current Protection (OCP), Over Power Protection (OPP), Over Temperature Protection (OTP), and key-lock
- Adjustable voltage and current slope (rise and fall time)
- Save/recall up to 16 list mode programs with up to 500 steps each
- Output on timer
- Remote sense to compensate for the voltage drop
- Efficiency up to 95%
- Standard LAN (LXI-compliant) and USB interfaces
- User-installable GPIB and analog interfaces are optional
- Soft panel software for remote control and data logging included
- Wide range AC input support simplifies instrument setup and integration
HMR195027 Power Curve
Front Panel
Rear Panel
Dimensional Diagram
Accessories
Videos
Yayınlandı: 2025-10-06
| Güncellenmiş: 2025-11-05