B&K Precision MPS Modular System DC Power Supplies
B&K Precision MPS Modular System DC Power Supplies provide up to four output channels and 1200W in a compact 1U form factor. These power supplies are capable of generating 100W (multi-range) or 300W (fixed range) to meet different power requirements. The MPS power supplies feature multi-ranging operation, module synchronization and output coupling, adjustable voltage/current slew rates, and low noise outputs. These power supplies support synchronization between installed modules where multiple outputs can be enabled in a sequence and synchronization between mainframes. The MPS power supplies identical modules are combined in series/parallel to increase the maximum voltage/current output to 400V or 80A.The MPS power supplies include a full-featured front panel as well as standard USB (USBTMC-compliant), LAN (LXI-Class C compliant), and GPIB interfaces supporting SCPI commands. These power supplies create a customized 1 to 4-channel DC power system by selecting from eight modules and two mainframes supporting 600W or 1200W. Typical applications include ATE system solution in R&D, production test, and manufacturing operations requiring multiple outputs.
Features
- Compact size supports up to four outputs in a 1U form factor
- Modular design
- Multi-ranging operation delivers rated power at multiple voltage/current combinations
- Advanced list mode programming
- Series/parallel operation increases maximum voltage/current output to 400V or 80A (depending on the model)
- Module synchronization and output coupling
- Clean output power
- Overvoltage (OVP), overcurrent (OCP), Overtemperature (OTP) protection, and key-lock function
- Adjustable voltage/current slew rates
- Front panel USB host port to save/recall instrument settings and list mode programs
- Save/recall instrument settings to internal memory
- Less than 10ms fast command processing time
- Digital I/O terminal offers external triggering, voltage fault, and remote inhibit capabilities
- Operating software and battery test software provided
- USB (USBTMC-compliant), LAN (LXI-Class C compliant), and GPIB interfaces standard
- NISPOM-compliant sanitization to securely restore factory settings
- Rack-mount kit included
- LabVIEWTM, IVI-C, and IVI.NET drivers provided
- cTUVus certification mark fulfills CSA and UL safety standards
Applications
- ATE system solution in R&D
- Production test
- Manufacturing operations requiring multiple outputs
Front Panel
Rear Panel
Additional Resource
Videos
View Results ( 10 ) Page
| Parça Numarası | Açıklama | Giriş Voltajı | Çıkış Gücü |
|---|---|---|---|
| MPS1000 | Modüler Güç Kaynakları - Şasi 600W Mainframe | 100 VAC to 240 VAC | 600 W |
| MPS1001 | Modüler Güç Kaynakları - Şasi 1200W Mainframe | 180 VAC to 240 VAC | 1.2 kW |
| MPS1102 | Modüler Güç Kaynakları - Modüller 32V / 9.5A / 100W DC Power Module | 100 W | |
| MPS1304 | Modüler Güç Kaynakları - Modüller 100V / 3A / 300W DC Power Module | 300 W | |
| MPS1101 | Modüler Güç Kaynakları - Modüller 15V / 20A / 100W DC Power Module | 100 W | |
| MPS1104 | Modüler Güç Kaynakları - Modüller 100V / 3A / 100W DC Power Module | 100 W | |
| MPS1301 | Modüler Güç Kaynakları - Modüller 15V / 20A / 300W DC Power Module | 300 W | |
| MPS1303 | Modüler Güç Kaynakları - Modüller 60V / 5A / 300W DC Power Module | 300 W | |
| MPS1103 | Modüler Güç Kaynakları - Modüller 60V / 5A / 100W DC Power Module | 100 W | |
| MPS1302 | Modüler Güç Kaynakları - Modüller 32V / 9.5A / 300W DC Power Module | 300 W |
Yayınlandı: 2024-10-03
| Güncellenmiş: 2025-10-29