B&K Precision 2190E 100MHz Digital Storage Oscilloscope
B&K Precision 2190E 100MHz Digital Storage Oscilloscope features 100MHz bandwidth and a 1GSa/s sample rate to offer advanced trigger capabilities, long waveform memory up to 40,000 points, and extensive features such as pass/fail limit testing, digital filtering, waveform recorder, and 32 automatic measurements. The 2190E Oscilloscope is engineered to allow for more visibility of the signal under test with a widescreen 7" TFT display that offers a significantly larger viewing area than typical economy oscilloscopes. All oscilloscope parameters can be controlled via a PC without the need for programming with LAN, RS232, and USB connectivity and downloadable PC software to allow for capturing, saving, and analyzing measurement details. The 2190E oscilloscope is ideal for applications in education, design and debug, service, and repair.Features
- 100MHz, 1GSa/s sample rate
- 800x480 pixel 7" TFT color display
- Long waveform memory up to 40,000 points
- Five different math functions - add, subtract, multiply, divide, and FFT
- Versatile triggering capabilities including pulse width, line-selectable video, slope, and alternating trigger
- 32 automatic measurements
- Advanced tools include digital filter with adjustable limits, pass/fail testing, and waveform recorder mode
- 12 different language user interfaces and context sensitive help
- Special EDU mode allows educators to disable Auto set button, Measure menu, and Cursors menu
- Front panel USB host port for saving and recalling waveform setups, data, and screen shots on a USB flash drive
- LAN and USBTMC-compliant USB device port for remote PC control
- GPIB connectivity with optional USB-to-GPIB adapter
Yayınlandı: 2016-11-14
| Güncellenmiş: 2022-03-11