B&K Precision 880 LCR Dual-Display Handheld Meter
B&K Precision LCR 880 Dual-Display Handheld Meters measure inductance, capacitance, impedance, Theta, ESR, and resistance quickly and precisely. Data measured on these meters can be transferred continuously to a PC via the meter's mini USB interface. Fast auto-ranging and quick measurement configuration such as measurement parameter and test frequency selection make these meters simple to operate. 880 configuration provides a 4-terminal socket with separate sensing and current leads plus a guard terminal. Use of B&K Precision 4-terminal TL8KC1 Kevin Clip Test Leads reduces the effect of lead impedance and contact resistance. These test leads minimize the measurement errors and improve accuracy, especially in the lower impedance range.Features
- 40,000 counts resolution on primary and 10,000 counts resolution on the secondary display
- Provide L, C, R, and Z primary measurements
- Automatic calculation of secondary parameters D, Q, θ, ESR, and DCR
- Accuracy up to 0.1% and selectable test frequencies up to 100kHz
- Fast auto range design for rapid and easy component measurements
- Auto-detect mode for automatic component type identification and measurement type selection
- Relative mode
- Visible and audible tolerance mode
- Data hold and min/max/average recording
- USB (virtual COM) interface
- SCPI compliant commands for remote communication
- Software for data logging and front panel emulation available as a free download
- Configurable power-up-states
- 3-year warranty
Applications
- Passive component troubleshooting
- Electronic assembly
- Quality control (component sorting)
Front Panel Operation Overview
Yayınlandı: 2016-06-22
| Güncellenmiş: 2022-03-11