Blackhawk JTAG Isolation Adapter for Arm®
Blackhawk JTAG Isolation Adapter for Arm® connects between the JTAG emulator and the JTAG connection of a target board, protecting the connected devices from ground loop voltage, harsh environments, and new untested designs. The JTAG isolation adapter is flexible and includes three JTAG connection options on both the emulator and target sides. This allows the adapter to be used as a converter from one JTAG connection type to another. Blackhawk JTAG Isolation Adapter supports serial wire debug (SWD) and IEEE 1149.1 (JTAG) protocols while providing high electromagnetic immunity.Features
- Connects between XDS110 debug probe and JTAG connector of the target board
- Protects from ground loop voltage, harsh environments, and new untested designs
- High-speed operation up to 24MHz TCK
- Robust galvanic isolation of digital signals
- Withstands 5kVRMS for 60s
- Continuously withstands 848VRMS
- Standard 4-wire JTAG support (IEEE 1149.1)
- RoHS compliant
Kit Contents
- Isolation adapter board
- 14-pin ribbon cable
- 20-pin ribbon cable
- Stand-offs and screws
- Quick-start guide
- Warranty and product registration information
Block Diagram
Yayınlandı: 2019-11-21
| Güncellenmiş: 2023-07-07