Blackhawk USB200 JTAG Emulator

Blackhawk USB200 Emulator (USB200) is a TI XDS200-class emulator that is small, lightweight, and portable. The USB200 is compatible with Code Composer Studio IDE (CCS) v5.2.0 with the latest TI emulation update applied. The controller supports the compact TI 20-pin JTAG header and voltage ranges from 1.5V to 4.1V. The USB host port permits communication with the host PC while two LEDs display operational status. The USB200 supports the TI UniFlash™ programming utility and CCS DSS Java Scripting. Blackhawk USB200 Emulator is bus powered and requires no external power making it ideal for applications including audio, automotive, broadband, telecom, consumer electronics, industrial, medical, and wireless.

Features

  • Low-Cost XDS200™-class Controller
  • Plug n’ Play USB Host Interface
  • Bus powered, no external power required
  • +1.5 to +4.1 volt device I/O support
  • Two status LEDs
  • Standard compact TI 20-pin JTAG Header Connector
  • Optional Isolation Adapter available

Applications

  • Audio
  • Automotive
  • Broadband
  • Telecom
  • Consumer Electronics
  • Industrial
  • Medical

Kit Contents

  • USB200 JTAG Emulator
  • High-Speed USB 2.0 Cable
  • 3x pin converters (TI 14-pin , Arm 20-pin, Arm 10-pin)
  • Quick Start Guide
Yayınlandı: 2013-11-04 | Güncellenmiş: 2022-03-11