Blackhawk XDS110 Isolation Adapter
Blackhawk XDS110 Isolation Adapter connects between the TI XDS110 debug probe and the JTAG connector of the required board. This isolation adapter is designed to protect the connected devices from ground loop voltage, harsh environments, and new untested designs. The adapter offers a straight-forward design for ease of use. Blackhawk XDS110 Isolation Adapter supports the input/output of 1.8V, 3.3V, or 5V targets while providing robust galvanic isolation of digital signals.Features
- Connects XDS110 debug probe and JTAG connector of the required board
- Protects from ground loop voltage, harsh environments, and new untested designs
- Supports I/O voltages of 1.8V, 3.3V, or 5V targets
- Robust galvanic isolation of digital signals
- Able to withstand 5kVRMS for 60s
- Continuously withstands 848VRMS
- JTAG pin 5 (TVD) of target board powers target side
- 50mA to 70mA power consumption (nominal)
- XDS110 aux port (3.3V) powers debug probe side
- Standard 4-wire JTAG support (IEEE 1149.1)
- Employs two LED indicators for debug probe and target power
- Straight-forward design and easy to use
- RoHS compliant
Kit Contents
- Isolation adapter board
- 14-pin ribbon cable
- 20-pin ribbon cable
- Stand-offs and screws
- Quick-start guide
- Warranty and product registration information
Block Diagram
Yayınlandı: 2019-11-21
| Güncellenmiş: 2023-07-07