BOPLA Bocube & Bocube Alu Versatile Enclosures

BOPLA Bocube and Bocube Alu Versatile Enclosures are available in three types of material: acrylonitrile butadiene styrene (ABS) thermoplastic polymer, polycarbonate (PC) UL 94V-0, and aluminum diecast. The Bocube Alu series features a modern design with integrated hinges and all components made of metal. These enclosures are listed under UL file no. 196 706 and provide IP66, IP68, or IP69 protection and an IK07 or IK08 impact rating. The Bocube Alu series also offers a captive lid with a smooth surface or recessed membrane keypad area, no visible enclosure screws, and mounting space for rectangular panels and PCBs. The Bocube enclosures feature patented hinged quick-release catch technology without screws. Users can open the enclosure with a screwdriver and close it by hand. The captive lid with membrane keypad area is available in gray or crystal clear. The Bocube series offers recyclability because of mono-material plastics without injection-molded metal parts.

BOPLA Bocube and Bocube Alu Versatile Enclosures come in two color choices: graphite gray and light gray.

Features

  • Bocube Alu
    • Modern design, corresponding to the Bocube plastic enclosure
    • All enclosure components made of metal
    • Listed under UL file no. 196 706
    • Captive lid with smooth surface or recessed membrane keypad area
    • Hinge integrated into enclosure design
    • Also available screwed on both sides (without hinge)
    • No visible enclosure screws
    • Ideal for cost-efficient integration of pressure-compensation elements
    • Mounting space for rectangular panels and PCBs
  • Bocube
    • Patented, innovative, hinged quick-release catch technology without screws: open with a screwdriver, close by hand
    • 2 material types: ABS or PC UL 94V-0, flame-resistant and self-extinguishing
    • Captive lid with membrane keypad area, available in gray or crystal clear
    • Elegant design, hinged quick-release catches available in different colors
    • Excellent recyclability because of mono-material plastics without injection-molded metal parts

Specifications

  • Bocube Alu
    • IP66 / IP68 protection class – 1.2m ( 2hrs) / IP69 DIN EN 60529
    • Impact protection IK08 according to IEC 62262 (IP66 / IP68)
    • Impact protection IK07 according to IEC 62262 (IP69)
    • Enclosure material
      • GD-AlSi12 enclosure, PU seal, foamed
      • Hinges / covers: AlMgSi0.5 powder-coated / natural-colored anodized
      • Materials correspond to R1 or R7 requirements set according to DIN EN 45545-2 of hazard level (HL) 3
  • Bocube
    • IP66 / IP68 protection class - 1.2m (2hrs) DIN EN 60529
    • Enclosure material
      • ABS or PC UL 94V-0 (material is suitable for outdoor use; f1 listing according to UL 746C)
      • PU seal, foamed
  • Colors (both series)
    • Graphite gray, similar to RAL 7024
    • Light gray, similar to RAL 7035
Yayınlandı: 2023-05-30 | Güncellenmiş: 2026-03-26