Bosch Application Board 3.1

Bosch Application Board 3.1 are versatile and sensor-independent development platforms for evaluating various sensors. The board's shuttle board socket allows a wide range of Bosch Sensortec’s sensors to be plugged in. The application board and shuttle board evaluate sensors and build prototypes to test use cases.

The Bosch Sensortec Application Board 3.1 are closed systems used to configure sensor parameters and plot and log the resulting sensor readings through PC-based software (Desktop Development) and COINES.

The boards use the uBIox NINA-B302 BLUETOOTH® Low Energy module based on the nRF52840 chipset from Nordic Semiconductor. The nRF52840, among other features, supports USB 2.0 and Bluetooth Low Energy 5.0. It is based on an Arm® Cortex®-M4F CPU and flash program memory.

Features

  • Small form factor
  • Scalable solution
  • Wireless connectivity Bluetooth LE support
  • RoHS compliant

Applications

  • Industry 4.0
  • Internet of Things (IoT)
  • Smart home systems
  • Wrist and head-mounted wearables

Specifications

  • 38mm x 33mm x 6mm for Application Board 3.1 dimensions (LxWxH)
  • 5VDC USB, 3.7V Li-ion battery supply voltage
  • 256KB RAM, 1MB internal flash, 2Gb external flash memory capacity (user data memory)
  • BLE 5.0 / USB 2.0
  • 2.4GHz, 40x channels Bluetooth low energy frequency band
  • +0dBm typical conducted output power
  • +2dBm radiated output power (EIRP)

Overview

Bosch Application Board 3.1
Yayınlandı: 2021-07-27 | Güncellenmiş: 2026-03-23