Bosch BMA580 Accelerometer

Bosch BMA580 Accelerometer is a small acceleration sensor ideal for compact hearables. The Bosch BMA580 (1.2mm x 0.8mm x 0.55mm) includes unique voice activity detection via bone conduction and advanced power-saving features. The device ensures the microphone is activated only when needed, conserving power.

 The BMA580 targets hearables with voice activity detection that features bone conduction. Bone conduction detects the vibration of the user's voice to wake the device from sleep for increased power savings.

Features

  • Easy-to-integrate due to small size
  • Speech processing with integrated voice activity detection
  • Highly flexible due to different power modes

Applications

  • Hearables and voice activation detection
  • Consumer devices with advanced performance requirements

Specifications

  • Interfaces
    • I3C, I2C, and SPI
    • 2x interrupt pins (I2C mode)
    • 1x interrupt pin (3-wire SPI)
  • Power modes
    • High-performance mode and Low Power Mode (LPM)
    • Self-wake-up: LPM to high-performance mode
  • 1KB (incl. FIFO full, FIFO watermark interrupt) FIFO
  • Interrupts
    • Data ready interrupt
    • 3x generic interrupts, including any-/no-motion
    • Tap/double tap/triple tap
    • Voice activity detection
    • Supports in-ear/out-ear algorithm
  • 1.2mm x 0.8mm x 0.55mm wafer level chip scale package dimensions (typical)
  • 16-bit digital resolution
  • ±2g, ±4g, ±8g, and ±16g measurement ranges
  • ~1.56Hz to 6.4kHz output data rate
  • ±50mg offset soldered, over the lifetime
  • ±0.2mg/K TCO
  • 0.5% sensitivity error
  • 120µg/√Hz noise density
  • 125µA current consumption (high-performance, continuous measurement)
  • 18µA current consumption (low power at 100Hz)
  • 4.75µA current consumption (suspend mode, data retention)

Videos

Package Outline

Mechanical Drawing - Bosch BMA580 Accelerometer
Yayınlandı: 2024-04-15 | Güncellenmiş: 2024-09-16