Bosch BMI330 Extended Temperature IMU

Bosch BMI330 Extended Temperature Inertial Measurement Unit (IMU) is a high-performance 6-axis sensor designed for demanding industrial and harsh-environment applications. The Bosch BMI330 IMU integrates a 3-axis gyroscope and a 3-axis accelerometer, delivering precise motion sensing with low noise and high stability across an extended -40°C to +105°C temperature range. Engineered for robustness, the BMI330 features advanced built-in self-test capabilities, vibration robustness, and a low total cost of ownership (TCO) due to long-term stability and reliability. The IMU supports multiple digital interfaces (I3C, I2C, and SPI) and is optimized for applications such as robotics, industrial/agricultural, and navigation systems. The compact LGA package and Bosch’s proprietary Force-Operating Compensation (FOC) technology ensure consistent performance even under mechanical stress and temperature fluctuations. With a combination of precision, durability, and flexibility, the BMI330 is ideal for mission-critical motion sensing in challenging environments.

Bosch BMI330 Extended Temperature IMU

Features

  • Integrated components
    • 16-bit digital, triaxial accelerometer with a range configurable to ±2g, ±4g, ±8g, and ±16g
    • 16-bit digital, triaxial gyroscope with a range configurable to ±125°/s, ±250°/s, ±500°/s, ±1000°/s, and ±2000°/s
    • 16-bit digital temperature sensor for a -40°C to +105°C operating temperature range
  • Compact 2.5mm x 3mm standard size LGA overmold package, 14-pin, 0.83mm height
  • Primary digital interface with 10MHz SPI slave (4-wire, 3-wire), 12.5MHz I3C and up to 1MHz I2C (Fm+)
  • 0.78125Hz to 6.4kHz nominal sample rate range (ODR)
  • Programmable low-pass filtering
  • Wide power supply ranges, independent
    • 1.71V to 3.63V VDD
    • 1.08V to 3.63V VDDIO
  • Ultra-low 790µA (typical) current consumption (in full ODR and aliasing-free operation)
  • Built-in power management unit (PMU) for advanced power management and low power modes
  • Rapid 2.5ms startup time for accelerometer and gyroscope (fast start mode)
  • <1ms group delay
  • 2KB on-chip FIFO data buffer for accelerometer, gyroscope, temperature, and sensor timestamps
  • Fast offset error compensation for accelerometer and gyroscope
  • Fast sensitivity error compensation for the gyroscope, <1 maximum sensitivity error
  • Hardware synchronization of accelerometer, gyroscope, and temperature (<1µs)
  • Sensor time stamps for accurate system (host) and sensor (IMU) time synchronization (<40µs)
  • Two independent programmable I/O pins for interrupt and synchronization events
  • On-chip interrupt engine and integrated smart features for always-on applications (activity, action, and gesture recognition) using the IMU ultra-low-power domain
    • Motion detection
    • Step detector
    • Plug-and-play step counter
    • Orientation and flat detection
    • Single tap, double tap, and triple tap detection
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Applications requiring an extended temperature range up to +105°C
  • GNSS modules
  • Industrial equipment and agriculture
  • Robotics
  • Smart homes
  • Navigation systems

Specifications

  • 12.5Hz to 6.4kHz output data rate range, selectable
  • Offset soldered, over life
    • ±50mg for the accelerometer
    • ±1°/s for the gyroscope
  • TCO
    • ±0.3mg/K for the accelerometer
    • Gyroscope
      • ±0.01°/s/K from -10°C to +85°C
      • ±0.02°/s/K from -40°C to <-10°C and from >+85°C to +105°C
  • Sensitivity error
    • 0.5% for the accelerometer
    • 0.7% for the gyroscope (with CRT)
  • Noise density
    • 180µg/√Hz for the accelerometer
    • 0.007°/s/√Hz for the gyroscope
  • Current consumption (accelerometer and gyroscope)
    • 790µA in high-performance mode
    • 390µA in low-power mode
    • 15µA in suspend mode
  • I3C, I2C, and SPI interfaces
    • 2x interrupt pins for (I2C and I3C)
    • 1x interrupt pin (3-wire SPI)
  • High performance, normal, low power, and suspend modes
  • 2KB on-chip FIFO data buffer
  • -40°C to +105°C operating temperature range
  • Interrupts
    • Motion detection
    • Step detector
    • Plug-and-play step counter
    • Orientation and flat detection
    • Single/double/triple tap detection
    • Generic interrupts
  • 2.5mm x 3.0mm x 0.83mm packge dimensions
Yayınlandı: 2025-06-25 | Güncellenmiş: 2026-09-15