Bosch BMI563 Inertial Measurement Unit (IMU) - Coming Soon

Bosch BMI563 Inertial Measurement Unit (IMU) delivers unparalleled motion tracking with exceptional vibration robustness and ultra-low noise. It ensures precise data acquisition even during the most dynamic controller or robotic movements. With twice the full-scale range (FSR) of the previous generation, it captures every subtle change in orientation and position, fully saturation-less, leaving nothing unnoticed, even in the upper measurement range.

A programmable Edge-AI classification engine supports always-on functionality by analyzing motion patterns directly on the sensor, accelerating customer-specific use cases, and reducing system power consumption. Designed for demanding applications, the Bosch BMI563 IMU enables accurate simultaneous localization and mapping (SLAM) for autonomous robots, motion-based automatic scene-tagging in action cams, and high-dynamic motion tracking for XR controllers.

Features

  • Out-of-the-ordinary immersive experiences
  • 2x higher full-scale range (±4kdps and ±32g) compared to previous generation
  • Reliable data acquisition
  • Exceptional stability against thermo-mechanical stress ensures precise data acquisition even in high-impact, noisy, or vibrating environments
  • Exceptional vibration robustness (from 0 to 40kHz up to MHz range)
  • Capture every nuance of motion
  • The new benchmark for low drifts and low noise: below 50µg/√Hz and below 3mdps/√Hz
  • Precisely tracks the most delicate changes in orientation or position

Applications

  • Robotics
  • XR controllers
  • Action cams

Specifications

  • 2.5mm x 3.0mm x 0.75mm3 LGA package dimensions
  • Digital resolution
    • Accelerometer: 16 and 24-bit
    • Gyroscope: 16 and 24-bit
  • Measurement ranges
    • Accelerometer: ±2g, ±4g, ±8g, ±16g, ±32g
    • Gyroscope: ±125°/s, ±250°/s, ±500°/s, ±1000°/s, ±2000°/s, ±4000°/s
  • Output data rates (selectable)
    • Accelerometer: 1.56Hz to 6.4kHz
    • Gyroscope: 12.5Hz to 12.8kHz
  • Offset (soldered on PCB)
    • Accelerometer: ±10mg
    • Gyroscope: ±0.5°/s
  • Offset drift vs. temperature (TCO)
    • Accelerometer: ±0.07mg/K
    • Gyroscope: ±0.003°/s/K
  • Sensitivity error (soldered on PCB)
    • Accelerometer: 0.1%
    • Gyroscope: 0.3%
  • Noise density (typ.)
    • Accelerometer: < 50µg/√Hz (≤8g) or < 60µg/√Hz (16g)
    • Gyroscope: < 0.003°/s /√Hz
  • Current consumption (accelerator and gyroscope combo at max. ODR) is 650µA for typ. operation
  • Current consumption (accelerator and gyroscope combo at 100Hz ODR) is 250µA for low-power operation
  • Current consumption (accelerator and gyroscope combo at suspend mode) is 3µA for suspend operation
  • Interface
    • Primary MIPI I3C®, I2C, SPI
    • Two interrupt pins (I2C, I3C)
    • One interrupt pin (3-wire SPI)
    • Secondary AUX I2C controller
    • Secondary OIS MIPI I3C, I2C, SPI
  • Power modes
    • High performance
    • Normal
    • Several low-power
    • Standby
    • Suspend mode
  • FIFO with 8KB on-chip FIFO data buffer
  • -40°C to +85°C temperature range
  • Supply voltage
    • VDD range of 1.71V to 3.6V
    • VDDIO range of 1.08V to 3.6V
Yayınlandı: 2026-06-10 | Güncellenmiş: 2026-06-24