Bosch BMV080 Particulate Matter Sensor
Bosch BMV080 Particulate Matter Sensor features small dimensions of only 4.4mm x 3mm x 20mm and a fanless non-intrusive design. The fanless construction ensures no fan-induced dust buildup, making this sensor more reliable and less prone to malfunction. The BMV080 sensor design is based on ultra-compact lasers with integrated photodiodes and applies algorithms to measure the PM1, PM2.5, and PM10 concentration directly in free space without requiring a fan. This Bosch BMV080 Particulate Matter Sensor is a natural fit for ultra-compact wearable or IoT devices such as air-quality monitors, smart speakers, smart switches, smart thermostats, and smart air purifiers.
Features
- Fanless construction
- Noiseless and non-disturbing sensor
- Accurate air quality index readings
- Integration in ultra-compact IoT devices
- Compact design
Applications
- Air-quality monitors
- Smart thermostats
- Smart speakers
- Smart switches
- Smart air purifiers
- HVAC and air ventilation systems
- Wearables
- Ultra-compact IoT devices (e.g, smart speakers and smart switches)
Specifications
- 4.4mm x 3mm x 20mm dimensions
- 1.2V to 3.3V voltage range
- 1.2s startup time
- 0.97Hz maximum output data rate
- ±10µg/m3 accuracy rating
- SPI and I2C communication interface
- +15°C to +65°C operating temperature range
Videos
Sensor Operation
System Integration
Software Download Link
Yayınlandı: 2023-01-06
| Güncellenmiş: 2026-04-30