Bourns 3313 3mm Square Automotive Trimming Potentiometer

3313 3mm Square Trimpot® Trimming Potentiometer are surface mount AEC-Q200 qualified grade 1 automotive trimming potentiometers. These Trimpots feature values ranging from 10Ω to 2MΩ, a resistor tolerance of ±20% or tighter, and an end resistance of 1% or 3Ω max. AEC-Q200 qualifications make these trimpots suitable for automotive applications. 3313 3mm Square Trimpot® Trimming Potentiometer feature a 250° nominal mechanical angle, a torque of 50g/cm max, and a stop strength of 200g/cm minimum.

Features

  • Surface mount
  • Single turn
  • Compatible with surface mount manufacturing configurations
  • AEC-Q200 qualified grade 1
  • RoHS Compliant
  • Compatible with vacuum pick-and-place equipment
  • J-hook gull-wing and pinned configurations
  • Side adjust configurations
  • Meets IEA/EIAJ/IPC/VECI SMD standard trimmer designs

Specifications

  • 10Ω to 2MΩ resistance range
  • ±20% standard resistance tolerance (tighter tolerance available)
  • 1% or 3Ω max end resistance (whichever is greater)
  • 3% or 3Ω contact resistance variation
  • Infinite resolution
  • 500VDC insulation resistance
  • 250° nominal adjustment angle
Yayınlandı: 2022-10-10 | Güncellenmiş: 2022-10-21