Bourns 3314 4mm Square Automotive Trimming Potentiometer
3314 4mm Square Trimpot® Trimming Potentiometer are surface mount AEC-Q200 qualified grade 1 automotive trimming potentiometers. These Trimpots feature values ranging from 10Ω to 2MΩ, a resistor tolerance of ±20% or tighter, and an end resistance of 1% or 2Ω max. AEC-Q200 qualifications make these trimpots suitable for automotive applications. 3314 4mm Square Trimpot Trimming Potentiometer feature a 240° nominal mechanical angle, a torque of 180g/cm max, and a stop strength of 300g/cm minimum.Features
- Surface mount
- Single turn
- Compatible with surface mount manufacturing configurations
- AEC-Q200 qualified grade 1
- RoHS Compliant
- Compatible with vacuum pick-and-place equipment
- J-hook gull-wing and pinned configurations
- Side adjust configurations
- Meets IEA/EIAJ/IPC/VECI SMD standard trimmer designs
Specifications
- 10Ω to 2MΩ
- ±20% standard resistance tolerance (tighter tolerance available)
- 1% or 2Ω max end resistance (whichever is greater)
- 3% or 3Ω contact resistance variation
- Infinite resolution
- 500VDC insulation resistance
- 210° nominal adjustment angle
Yayınlandı: 2022-10-07
| Güncellenmiş: 2022-10-12