Bourns AMS22U Analog Rotary Position Sensor
Bourns AMS22U Analog Rotary Position Sensor is a non-contacting single-turn rotary sensor with dual ball bearings. This position sensing device is designed for use in heavy-duty applications requiring long cycle life and high reliability. Bourns AMS22U Analog Rotary Position Sensor offers a IP50 rating, 10VDC reverse voltage protection, 500MΩ insulation resistance, and -40°C to +125°C operating temperature range.Features
- Non-contacting magnetic technology
- Highly resistant to vibration/shock
- Highly resistant to fluid/dust ingress
- Programmable at factory for zero position
- Robust design for industrial applications
- Highly repeatable
- RoHS compliant
Applications
- Patient platform positioning feedback
- Pneumatic control valve position feedback
- Draw wire position sensors
- Camera positioning
- Actuator motor position feedback
- Rudder positioning
- Tilt control and tilt positioning feedback
- Foot pedal, steering, lift-and-shuttle and suspension systems
Yayınlandı: 2013-02-13
| Güncellenmiş: 2022-03-11