Bourns SM51384EL Isolation Power Transformer

Bourns SM51384EL Power Transformer is a high isolation voltage switch mode power transformer designed for the EXAR SP3232E RS-232 transceiver IC for meter reader, smart grid and other communication applications. Bourns SM51384L High Voltage Isolation Power Transformer features shielded construction, low radiation, 4KVrms isolation, 1:3 CT turns ratio, 3.3V input/5V output, and -40°C to +95°C operating temperature.

Features

  • Shielded construction
  • Low radiation
  • 3V input/5V output
  • -40°C to +95°C operating temperature range

Applications

  • EXAR SP3232E RS-232 transceiver IC
  • Meter reader
  • Smart grid
  • Power supplies

Product Dimensions

Bourns SM51384EL Isolation Power Transformer
Yayınlandı: 2012-12-04 | Güncellenmiş: 2022-03-11