Bourns 04770x Common Mode Chokes
Bourns 04770x Common Mode Chokes feature a compact package size with broadband damping characteristics and excellent attenuation for symmetric and asymmetric noise. The 04770x series operates in a wide temperature range of -25°C to +125°C and offers a current rating range of 10A to 14A and a DC resistance range of 0.0073Ω to 0.0115Ω. These halogen-free chokes feature glue-free construction and compliance with EN 138100 standards and RoHS requirements. Typical Bourns 04770x Common Mode Chokes applications include frequency converters, drives and control circuits, wall boxes, and power supplies.Features
- Compact size
- Broadband damping characteristics
- Excellent attenuation for symmetric and asymmetric noise
- Wide temperature range
- Compliant with EN 138100 standards
- Glue-free construction
- Halogen free
- RoHS compliant
Applications
- Frequency converters
- Wall boxes
- Power supplies
- Drives and control circuits
Specifications
- 10A to 14A Current rating
- 0.0073Ω to 0.0115Ω DC Resistance range
- 2.5kVeff Dielectric strength
- 1:1 Transformation ratio
- -25°C to +125°C Operating temperature range
Schematic
Dimensions & Layout
Yayınlandı: 2023-06-02
| Güncellenmiş: 2023-12-15