Bourns 1675-01 Rail Surge Protector

Bourns 1675-01 Rail Surge Protector is designed specifically for railroad wayside applications. This rail surge protector is intended to protect signal and track circuits and other electrical circuits. The 1675-01 surge protector employs a heavy-duty multi-technology protection design that shunts surge current to ground in the event of a lightning strike. This rail surge protector features high current handling/capability, transparent housing, and a magnified fuse indicator window. The 1675-01 rail surge protector offers up to 36V operating voltage and up to 12A operating current. This surge protector is AREMA compliant.

Features

  • High current handling/capability
  • Transparent housing
  • Magnified fuse indicator window
  • Fail-open-circuit indicator
  • Up to 36V operating voltage
  • Up to 12A operating current
  • UL 94V0 flame rated
  • -40°C to 70°C operating and storage temperature range
  • AREMA compliant

Applications

  • Railroad electronic equipment:
    • Bungalows
    • Wayside Interface Units (WIU)
    • Electronic enclosures

Application/Installation Diagram

Application Circuit Diagram - Bourns 1675-01 Rail Surge Protector

Product Dimensions

Mechanical Drawing - Bourns 1675-01 Rail Surge Protector
Yayınlandı: 2025-06-25 | Güncellenmiş: 2025-08-01