Bourns 2026 Series 3-Pole Gas Discharge Tubes (GDTs)

Bourns 2026 Series 3-Pole Gas Discharge Tubes (GDTs) feature balanced TRIGARD® technology to protect sensitive electronic circuits from high-voltage transients, such as power surges and lightning strikes. These 2026 series devices feature a high surge current rating and stable breakdown characteristics throughout their lifespan. The components measure approximately 8mm in diameter and 11mm in length and are UL recognized. RoHS-compliant versions are also available. Bourns 2026 Series 3-Pole GDTs are ideal for telecommunications and a variety of electronic applications, including consumer, industrial, and commercial.

Features

  • Balanced TRIGARD
  • Approximately 8mm diameter and 11mm length
  • UL recognized
  • High surge current rating
  • Stable breakdown throughout life
  • RoHS compliant versions available

Applications

  • Telecommunications
  • Industrial electronics
  • Commercial electronics
  • Consumer electronics

Dimensions

Mechanical Drawing - Bourns 2026 Series 3-Pole Gas Discharge Tubes (GDTs)
Yayınlandı: 2025-10-13 | Güncellenmiş: 2026-01-12