Bourns 2051 Series Gas Discharge Tube Surge Protector

Bourns developed the 2051 Series Gas Discharge Tube (GDT) Surge Protector as an extremely small and robust overvoltage protection solution for telecom and industrial communications applications. Bourns offers the 2051 Series Gas Discharge Tube Surge Protector as a micro surface mount, 2-electrode GDT device designed to meet board-level protection requirements. 

The UL Recognized and RoHS compliant 2051 Series provides performance stability over life, a high insulation resistance of 50VDC/100VDC >1GΩ, and a capacitance of 1MHz< 1pF. With a compact size of 2.7mm x 3.2mm x 4.5mm, the Bourns 2051 Series Gas Discharge Tube Surge Protector is ideal for PCI cards, MDC modems, splitters, and CPE applications with demanding space restrictions. Additionally, the 2051 Series' low capacitance makes it ideally suited for high-speed/high bandwidth applications with a typical capacitance of 0.6pF.

Features

  • Compact size
  • Low capacitance
  • Performance stability over life
  • High insulation resistance
  • RoHS compliant*
  • UL Recognized

Applications

  • Applications
  • MDC / PCI modems
  • Splitters
  • Telecom CPE
  • Datacom
Yayınlandı: 2011-04-29 | Güncellenmiş: 2022-03-11