Bourns 2097 High-Voltage 2-Electrode GDTs

Bourns 2097 Series High-Voltage 2-Electrode Gas Discharge Tubes (GDTs) are designed for industrial and telecommunication applications requiring high current handling capabilities. The heavy-duty 2-electrode GDT devices are offered with DC breakdown voltages ranging from 1000V to 2200V and a maximum surge rating of 25kA. Bourns 2097 Series High-Voltage 2-Electrode GDTs are available in the leaded package.

Features

  • 11.8mm diameter
  • 17.5mm length
  • High power rating
  • High voltage range
  • RoHS compliant
  • UL recognized

Applications

  • Industrial equipment/electronics
  • Telecommunications electronics
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama DC Kıvılcım
2097-200-DLF 2097-200-DLF Veri Sayfası Gaz Tahliye Tüpleri - GDT'ler / Gaz Plazma Tutucular 2000V LEADED GDT 11.8x17.5mm DIA 2 kV
2097-120-DLF 2097-120-DLF Veri Sayfası Gaz Tahliye Tüpleri - GDT'ler / Gaz Plazma Tutucular 1200V LEADED GDT 11.8x17.5mm DIA 1.2 kV
2097-140-DLF 2097-140-DLF Veri Sayfası Gaz Tahliye Tüpleri - GDT'ler / Gaz Plazma Tutucular 1400V LEADED GDT 11.8x17.5mm DIA 1.4 kV
Yayınlandı: 2012-09-25 | Güncellenmiş: 2022-03-11