Bourns 3250 Trimpot® Trimming Potentiometers

Bourns 3250 Series 1/2" Square Trimpot® Trimming Potentiometers feature 25 turns in a 1/2" square body size with through-hole or panel-mount options. These wirewound devices are RoHS compliant and listed on the QPL for style RT22 per MIL-R-27208 and RTR22 per high-rel MIL-R-39015. Other features include a 10Ω to 50KΩ standard resistance range with ±5% tolerance, 1W power rating at +85°C, and ±50ppm/°C temperature coefficient. Bourns 3250 Series 1/2" Square Trimpot Trimming Potentiometers operate in a -65°C to +150°C temperature range.

Features

  • Multiturn / wirewound / sealed
  • Listed on the QPL for style RT22 per MIL-R-27208 and RTR22 per high-rel MIL-R-39015
  • Through-hole mount
  • Panel mount available (M suffix)
  • RoHS compliant

Specifications

  • 1/2" square body size
  • 25 turns
  • 10Ω to 50KΩ standard resistance range
  • ±5% standard resistance tolerance
  • 1W power rating at +85°C
  • ±50ppm/°C temperature coefficient
  • -65°C to +150°C temperature range

Dimensions

Bourns 3250 Trimpot® Trimming Potentiometers
Yayınlandı: 2022-09-30 | Güncellenmiş: 2022-10-03