Bourns 5.0SMDJ-Q 5kW AEC-Q101 TVS Diodes
Bourns 5.0SMDJ-Q 5kW TVS Diodes provide surge and ESD protection in a compact DO-214AB (SMC) chip package. Bourns 5.0SMDJ-Q AECQ-101 compliant TVS diodes offer a working peak reverse voltage from 12V up to 43V and breakdown voltage up to 52.8V. Typical fast response times are less than 1.0ps from 0V to breakdown voltage. These TVS diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment, and the flat configuration minimizes roll away.Features
- RoHS compliant and halogen free
- Surface-mount SMC package
- 12V to 43V standoff voltage
- 5000W peak pulse power
- AEC-Q101 compliant
Applications
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Automotive
- Entertainment
- Comfort
- Telecom
- Computers
- Industrial
- Consumer electronics
Additional Resources
Yayınlandı: 2019-07-29
| Güncellenmiş: 2023-03-23