Bourns H-830-1 Model 3310 Design Kit

Bourns H-830-1 Model 3310 Design Kit contains a variety of Bourns® Model 3310 Mini Panel Control part numbers to provide options for single and dual gang designs. The Bourns® Model 3310 is an industrial grade miniature panel control with a wide operating temperature range (-40 °C to +125 °C). Other features include long rotational life (up to 50,000 cycles), IP67 seal rating and selection of standard resistances with multiple terminal styles, The Model 3310 is a ideal for portable medical equipment, automotive cabin controls, audio equipment, industrial motor controls, and any other type of application where a panel control with space is constrained.

Features

  • Conductive plastic
  • PC board and bushing mount
  • Plastic or metal bushing and plastic shaft
  • Withstands typical industrial washing processes
  • Compact package saves board and panel space
  • Audio taper versions available as special order
  • RoHS compliant
Yayınlandı: 2015-05-04 | Güncellenmiş: 2022-03-11