Bourns AC1060R Air Coil Inductors
Bourns AC1060R Air Coil Inductors are surface-mount inductors with a -25°C to 125°C operating temperature range. These inductors feature a high Q value, self-resonant frequency, and tight tolerance. The AC1060R inductors comply with Moisture Sensitivity Level 1 (MSL 1). These inductors are used in high-frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning applications.Features
- Surface-mount
- -25°C to 125°C operating temperature range
- High Q value
- Self-resonant frequency
- Tight tolerance
- Comply with Moisture Sensitivity Level 1 (MSL 1) standards
- RoHS compliant
Applications
- High-frequency TV
- Radio receivers
- Radio transmitters
- RF amplifiers
- Tuning
Product Dimensions
View Results ( 24 ) Page
| Parça Numarası | Veri Sayfası | İndüktans | Maksimum DC Akımı | Maksimum DC Direnci | Q Minimum | Kendinden Rezonans Frekansı | Test Frekansı | Tolerans |
|---|---|---|---|---|---|---|---|---|
| AC1060R-R20G | ![]() |
206 nH | 3 A | 30 mOhms | 95 | 800 MHz | 50 MHz | 2 % |
| AC1060R-R49G | ![]() |
491 nH | 2 A | 65 mOhms | 95 | 535 MHz | 50 MHz | 2 % |
| AC1060R-90NG | ![]() |
90 nH | 3.5 A | 15 mOhms | 95 | 1.14 GHz | 50 MHz | 2 % |
| AC1060R-R11G | ![]() |
111 nH | 3 A | 15 mOhms | 87 | 1.02 GHz | 50 MHz | 2 % |
| AC1060R-R13G | ![]() |
130 nH | 3 A | 20 mOhms | 87 | 900 MHz | 50 MHz | 2 % |
| AC1060R-R17G | ![]() |
169 nH | 3 A | 25 mOhms | 95 | 875 MHz | 50 MHz | 2 % |
| AC1060R-R22G | ![]() |
222 nH | 3 A | 35 mOhms | 92 | 730 MHz | 50 MHz | 2 % |
| AC1060R-R24G | ![]() |
246 nH | 3 A | 35 mOhms | 95 | 685 MHz | 50 MHz | 2 % |
| AC1060R-R30G | ![]() |
307 nH | 3 A | 35 mOhms | 95 | 660 MHz | 50 MHz | 2 % |
| AC1060R-R38G | ![]() |
380 nH | 2.5 A | 50 mOhms | 95 | 590 MHz | 50 MHz | 2 % |
Yayınlandı: 2025-04-03
| Güncellenmiş: 2025-06-11